Rittal 2482.540 Interface Cover USB-A Die Cast Graphite Grey RAL7024

Image Representative of Range

Rittal 2482.540 Interface Cover USB-A Die Cast Graphite Grey RAL7024

MPN
2482.540
Brand
Rittal
EAN-13
4028177490802
Order Code
12-8622
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SZ 2482.540 interface cover is a die-cast enclosure accessory, finished in graphite grey (RAL 7024). This USB-A interface cover is designed to protect and enhance enclosure connectivity. It is typically used in industrial settings to safeguard electronic connections.
Type Interface cover
Colour Grey
Factory colour Graphite grey (RAL 7024)
IP Rating IP65
Material Die cast
Misc Attribute 1 Interface inserts 2 x USB A
Misc Attribute 2 SZ 2482.540
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot