Rittal 2482.310 Interface Cover Die Cast Graphite Grey Universal Use

Image Representative of Range

Rittal 2482.310 Interface Cover Die Cast Graphite Grey Universal Use

MPN
2482.310
Brand
Rittal
EAN-13
4028177490659
Order Code
12-8620
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal SZ 2482.310 Interface Cover is a die-cast accessory in a graphite grey (RAL 7024) colour. It is typically used with enclosure systems to ensure a secure and aesthetically pleasing closure. This product enhances protection and visual appeal for various industrial applications.
Type Interface cover
Colour Grey
Factory colour Graphite grey (RAL 7024)
IP Rating IP65
Material Die cast
Misc Attribute 1 Mounting frame twice · With plastic cover
Misc Attribute 2 SZ 2482.310
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot