Rittal 1682600 Enclosure 90x100x160mm Control & Warning Device Accessory

MPN
1682600
Brand
Rittal
EAN-13
4028177958678
Order Code
17-5222
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £190.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal 1682600, also alternately described as 2839962, is designed specifically for use with control and warning devices. This enclosure measures 90x100x160mm, offering a compact yet secure environment for housing sensitive electronic components. Engineered to meet rigorous industrial standards, it ensures reliable performance and protection in challenging environments. Common engineering applications for this accessory include integration in control panels and automation systems, where it provides a robust solution for organising and protecting various control elements. With its precise dimensions and durable construction, the Rittal 1682600 is an essential component for engineers seeking to enhance the efficiency and safety of their installations.
Type HD 1682.600
Colour Stainless steel
Content 1
Dimensions (L x W x H) 90 x 100 x 160 mm
Height 160mm
Length 90mm
Material Stainless steel
Product Type Enclosure
Width 100mm

Reviews

Be the first to submit a review

Trustpilot