Rittal 1612100 KX Universal Enclosure 600x300x155mm Steel Wall Housing

Order Code:

06-4279

Brand: Rittal MPN: 1612100 EAN-13: 4028177970045
Qty Unit Price (Ex VAT)
1+ £182.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Rittal KX 1612.100 universal enclosure measures 600 x 300 x 155 mm. It features robust construction suitable for protecting electrical components. Commonly used in industrial settings, this enclosure provides a reliable housing solution.
Type Universal enclosure
Enclosure Length 155mm
Enclosure Width 600mm
Enclosure Height 300mm
Dim (W x H x D) 600 x 300 x 155 mm
Misc Attribute KX 1612.100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot