Rittal 1611100 KX Universal Enclosure 400x300x155mm Steel Sheet

Order Code:

06-4277

Brand: Rittal MPN: 1611100 EAN-13: 4028177970083
Qty Unit Price (Ex VAT)
1+ £136.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Rittal KX 1611.100 universal enclosure is a robust and compact solution measuring 400 x 300 x 155 mm. It is designed to protect sensitive electrical components from environmental factors. This enclosure is ideal for use in industrial and commercial settings, ensuring safety and reliability.
Type Universal enclosure
Enclosure Length 155mm
Enclosure Width 400mm
Enclosure Height 300mm
Dim (W x H x D) 400 x 300 x 155 mm
Misc Attribute KX 1611.100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot