Rittal 1573800 KX Mounting Plate 400x800 mm Steel 1pc

MPN
1573800
Brand
Rittal
EAN-13
4028177925137
Order Code
06-4263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 13/11/2026

Rittal's KX 1573.800 is a robust mounting plate made from steel, measuring 400 mm by 800 mm. This reliable product is an essential enclosure accessory, ideal for securely mounting electrical components. It is typically used in industrial and commercial settings for organising and supporting wiring systems.
Type Mounting plate
Dim (L x W) 400 mm x 800 mm
For Use With KX and Bus Enclosure KX: Width 800mm Height 400mm
Length 400mm
Material Steel plate
Misc Attribute KX 1573.800
Weight 0.000
Width 800mm

Reviews

Be the first to submit a review

Trustpilot