Rittal 1568800 KX Mounting Plate 385x275mm Steel 1pc

MPN
1568800
Brand
Rittal
EAN-13
4028177925175
Order Code
06-4258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rittal mounting plate 1568.800 is crafted from steel and measures 385mm by 275mm. It serves as a reliable component in enclosure accessories, ensuring a secure fit for various electrical installations. This plate is typically used in industrial or commercial settings to mount equipment safely within cabinets.
Type Mounting plate
Dim (L x W) 385 mm x 275 mm
For Use With KX terminal box and bus housing KX: Width: 400mm Height: 300mm
Length 385mm
Material Steel plate
Misc Attribute KX 1568.800
Weight 0.000
Width 275mm

Reviews

Be the first to submit a review

Trustpilot