Rittal 1562800 KX Mounting Plate 200x200mm Steel

MPN
1562800
Brand
Rittal
EAN-13
4028177925335
Order Code
06-4253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.50
10+ £5.97
100+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal KX 1562.800 is a steel mounting plate, measuring 200 mm by 200 mm, designed for enclosure accessories. Manufactured by Rittal, it serves as a sturdy base for securing electrical components within enclosures. Ideal for use in electrical cabinets, it ensures organised and efficient component arrangement.
Type Mounting plate
Dim (L x W) 200 mm x 200 mm
For Use With KX and Bus Enclosure KX: Width 200mm Height 200mm
Length 200mm
Material Steel plate
Misc Attribute KX 1562.800
Weight 0.000
Width 200mm

Reviews

Be the first to submit a review

Trustpilot