Rittal 1560800 Mounting Plate 135x125mm Steel 1pc

MPN
1560800
Brand
Rittal
EAN-13
4028177925151
Order Code
06-4251
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £7.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal KX 1560.800 is a mounting plate made from steel, measuring 135 mm by 125 mm. It is designed as an enclosure accessory to provide secure and reliable mounting for various components. This product is typically used in electrical enclosures and cabinets to support equipment installation and organisation.
Type Mounting plate
Dim (L x W) 135 mm x 125 mm
For Use With KX and Bus Enclosure KX: Width 150mm Height 150mm
Length 135mm
Material Steel plate
Misc Attribute KX 1560.800
Weight 0.000
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot