Rittal 1539000 KX Fitting Bracket Wall-Mount Enclosure Steel Light Grey

MPN
1539000
Brand
Rittal
EAN-13
4028177816442
Order Code
06-4223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal KX 1539.000 fitting bracket is designed for mounting wall enclosures, sized at 400 x 400 x 120 millimetres, made from steel plate, and comes in light grey. It provides a sturdy and reliable installation option for using electrical and electronic equipment securely on walls. Ideal for industrial and commercial settings, this fitting bracket ensures protection and organization of equipment.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 400mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 400 x 400 x 120 mm
IP Rating IP55
Misc Attribute KX 1539.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot