Rittal 1538000 KX Fitting Bracket Wall-Mount Enclosure 600x300x120mm

MPN
1538000
Brand
Rittal
EAN-13
4028177816435
Order Code
06-4221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

The Rittal KX 1538.000 fitting bracket is designed for wall-mount enclosures with dimensions of 600 x 300 x 120 mm and is made of steel plate, finished in light grey. It is a singular piece suitable for secure attachment and mounting purposes, ensuring durability and stability. Typical applications include industrial and commercial settings where robust enclosure solutions are required.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 600mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 600 x 300 x 120 mm
IP Rating IP55
Misc Attribute KX 1538.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot