Rittal 1537000 KX Enclosure 500x300x120mm Steel Light Grey 1pc

MPN
1537000
Brand
Rittal
EAN-13
4028177816428
Order Code
06-4219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal KX 1537.000 Fitting Bracket is a steel plate wall-mount enclosure measuring 500 x 300 x 120 mm, finished in light grey. It is typically used for securely mounting electrical or electronic components on walls. Its robust construction makes it suitable for industrial and commercial applications.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 500mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 500 x 300 x 120 mm
IP Rating IP55
Misc Attribute KX 1537.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot