Rittal 1536000 KX Wall-Mount Enclosure 400x300x120 Steel Light Grey

MPN
1536000
Brand
Rittal
EAN-13
4028177816411
Order Code
06-4217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £66.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rittal's KX 1536.000 Fitting bracket is a wall-mount enclosure measuring 400 x 300 x 120 mm. Made of steel plate and finished in light grey, it is designed for secure and reliable installation. Ideal for housing electrical components, it is commonly used in industrial and commercial settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 400 x 300 x 120 mm
IP Rating IP55
Misc Attribute KX 1536.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot