Rittal 1533000 KX Fitting Bracket Wall-Mount Enclosure Light Grey

MPN
1533000
Brand
Rittal
EAN-13
4028177816398
Order Code
06-4215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £65.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal KX 1533.000 fitting bracket is a steel plate wall-mount enclosure measuring 500 x 200 x 120 mm, finished in light grey. It's designed for secure and efficient mounting, ideal for housing sensitive electrical and electronic components. This fitting bracket is typically used in industrial settings where robust protection and organisation of equipment are essential.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 500mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 500 x 200 x 120 mm
IP Rating IP55
Misc Attribute KX 1533.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot