Rittal 1532000 KX Wall-Mount Enclosure 400x200x120 Steel Light Grey

MPN
1532000
Brand
Rittal
EAN-13
4028177816381
Order Code
06-4213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £56.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal's KX 1532.000 fitting bracket is made from steel plate and features dimensions of 400 x 200 x 120 mm, finished in light grey. It is designed as a wall-mount enclosure and is typically used in electrical or control cabinet installations. This durable product is ideal for securely housing components in various industrial environments.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 400 x 200 x 120 mm
IP Rating IP55
Misc Attribute KX 1532.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot