Rittal 1531000 KX Wall-Mount Enclosure Steel Light Grey 300x200x120

MPN
1531000
Brand
Rittal
EAN-13
4028177816374
Order Code
06-4211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rittal KX 1531.000 is a wall-mount enclosure made of steel plate and finished in light grey, measuring 300 x 200 x 120 mm. It is typically used to securely house and protect electrical components and equipment. This fitting bracket is ideal for installations requiring robust and reliable enclosure solutions.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 300 x 200 x 120 mm
IP Rating IP55
Misc Attribute KX 1531.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot