Rittal 1530000 KX Fitting Bracket 300x150x120 Steel Light Grey 1pc

MPN
1530000
Brand
Rittal
EAN-13
4028177816367
Order Code
06-4209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rittal produces the KX 1530.000 fitting bracket, made from steel plate and finished in light grey. The bracket is designed for wall-mount enclosures, with dimensions of 300 x 150 x 120 mm. It is typically used to secure and support electrical or electronic equipment in industrial settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 300 x 150 x 120 mm
IP Rating IP55
Misc Attribute KX 1530.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot