Rittal 1528000 KX Wall-mount Enclosure 200x150x80mm Steel Light Grey

MPN
1528000
Brand
Rittal
EAN-13
4028177816343
Order Code
06-4205
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rittal manufactures the KX 1528.000 fitting bracket, a wall-mount enclosure made from steel plate in light grey, measuring 200 x 150 x 80 millimetres. The part is designed for secure installation and management of electrical components in various settings. It is commonly used in industrial environments and building automation for protecting sensitive equipment.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 200 x 150 x 80 mm
IP Rating IP66
Misc Attribute KX 1528.000

Reviews

Be the first to submit a review

Trustpilot