Rittal 1518000 KX Wall-Mount Enclosure 400x200x80mm Steel Light Grey

MPN
1518000
Brand
Rittal
EAN-13
4028177816329
Order Code
06-4203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal KX 1518.000 is a steel fitting bracket designed for wall-mount enclosures. Measuring 400 x 200 x 80 mm, it is finished in light grey and is ideal for securing electrical and networking components in tight spaces. Typical applications include industrial automation and control panel installations.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 400mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 400 x 200 x 80 mm
IP Rating IP66
Misc Attribute KX 1518.000

Reviews

Be the first to submit a review

Trustpilot