Rittal 1517000 Wall-Mount Enclosure 300x200x80 Steel Light Grey

MPN
1517000
Brand
Rittal
EAN-13
4028177816312
Order Code
06-4201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Rittal KX 1517.000 fitting bracket is a steel plate, wall-mount enclosure measuring 300 x 200 x 80 mm, presented in a light grey finish. It is typically used to securely mount various equipment to walls, accommodating different application needs. Suitable for industrial or commercial environments, it offers robust protection and organisation for electronic or electrical components.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 200 x 80 mm
IP Rating IP66
Misc Attribute KX 1517.000

Reviews

Be the first to submit a review

Trustpilot