Rittal 1516000 KX Wall-Mount Enclosure Steel Light Grey 200x200x80mm

MPN
1516000
Brand
Rittal
EAN-13
4028177816305
Order Code
06-4199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rittal's KX 1516.000 fitting bracket is a sturdy steel plate wall-mount enclosure measuring 200 x 200 x 80 mm, finished in light grey. Typically used in electrical and industrial applications, it provides secure housing for components or wiring. The product is supplied as a single piece, ensuring easy installation and protection for sensitive equipment.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 200 x 200 x 80 mm
IP Rating IP66
Misc Attribute KX 1516.000

Reviews

Be the first to submit a review

Trustpilot