Rittal 1515000 KX Fitting Bracket Wall-Mount Enclosure Steel Light Grey

MPN
1515000
Brand
Rittal
EAN-13
4028177816299
Order Code
06-4197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rittal produces the KX 1515.000 fitting bracket, a steel plate wall-mount enclosure measuring 300 x 150 x 80mm, finished in light grey. The enclosure is suitable for securely housing electrical or electronic equipment in various environments. It's typically used in industrial settings for organising and protecting components.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 300mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 150 x 80 mm
IP Rating IP66
Misc Attribute KX 1515.000

Reviews

Be the first to submit a review

Trustpilot