Rittal 1514000 KX Fitting Bracket Wall-Mount Enclosure Light Grey

MPN
1514000
Brand
Rittal
EAN-13
4028177816282
Order Code
06-4195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rittal KX 1514.000 fitting bracket is a steel plate wall-mount enclosure with dimensions of 150 x 150 x 80 mm, finished in light grey. It is typically used to securely mount electrical or networking equipment on walls. This product is suitable for industrial and commercial settings requiring robust and reliable enclosure solutions.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 150mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 150 x 150 x 80 mm
IP Rating IP66
Misc Attribute KX 1514.000

Reviews

Be the first to submit a review

Trustpilot