Rittal 1512000 KX Wall-Mount Enclosure 600x400x120 Steel Light Grey

MPN
1512000
Brand
Rittal
EAN-13
4028177816268
Order Code
06-4193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

Rittal manufactures the KX 1512.000 fitting bracket made of light grey steel plate, designed for wall-mount enclosures measuring 600 x 400 x 120 mm. This durable fitting bracket is typically used to securely support and mount electrical or network equipment within various industrial environments. It is supplied as a single piece for ease of use in installation and maintenance tasks.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 600mm
Enclosure Height 400mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 400 x 120 mm
IP Rating IP66
Misc Attribute KX 1512.000

Reviews

Be the first to submit a review

Trustpilot