Rittal 1511000 KX Wall-Mount Enclosure 400x400x120 Steel Grey 1pc

MPN
1511000
Brand
Rittal
EAN-13
4028177816251
Order Code
06-4191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rittal KX 1511.000 fitting bracket is a compact wall-mount enclosure measuring 400 x 400 x 120 mm, constructed from durable steel plate and finished in light grey. It is ideal for housing electronic components in industrial or commercial settings, ensuring both protection and organisation. This fitting bracket is typically used in applications requiring secure and efficient mounting solutions.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 400mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 400 x 400 x 120 mm
IP Rating IP66
Misc Attribute KX 1511.000

Reviews

Be the first to submit a review

Trustpilot