Rittal 1509000 KX Wall-Mount Enclosure Steel 500x300x120mm Grey

MPN
1509000
Brand
Rittal
EAN-13
4028177816237
Order Code
06-4189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rittal's KX 1509.000 Fitting Bracket is a steel plate wall-mount enclosure measuring 500 x 300 x 120 millimetres, finished in light grey. It is designed for secure mounting of accessories in electrical and industrial applications. This product is typically utilised in settings where reliable and durable enclosures are required to protect electrical components.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 500mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 500 x 300 x 120 mm
IP Rating IP66
Misc Attribute KX 1509.000

Reviews

Be the first to submit a review

Trustpilot