Rittal 1507000 KX Wall-Mount Enclosure Steel Plate Light Grey

MPN
1507000
Brand
Rittal
EAN-13
4028177816213
Order Code
06-4185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rittal KX 1507.000 is a fitting bracket created for wall-mount enclosures, made from durable steel plate. This light grey bracket measures 300 x 300 x 120 mm and is ideal for securely mounting electrical components. Typical applications include industrial settings where robust and reliable enclosure solutions are required.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 300mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 300 x 120 mm
IP Rating IP66
Misc Attribute KX 1507.000

Reviews

Be the first to submit a review

Trustpilot