Rittal 1506000 KX Fitting Bracket Wall-Mount Enclosure 600x200x120

MPN
1506000
Brand
Rittal
EAN-13
4028177816206
Order Code
06-4183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/10/2026

The Rittal fitting bracket model KX 1506.000 is a steel plate wall-mount enclosure, measuring 600 x 200 x 120 mm and finished in light grey. This robust enclosure is designed for securely housing electrical or electronic components in various industrial and commercial settings. Its durable construction and standard size make it ideal for ensuring equipment safety in both indoor and outdoor applications.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 600mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 200 x 120 mm
IP Rating IP66
Misc Attribute KX 1506.000
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot