Rittal 1505000 KX Wall-Mount Enclosure Steel 500x200x120mm Light Grey

MPN
1505000
Brand
Rittal
EAN-13
4028177816190
Order Code
06-4181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal fitting bracket is designed for use with wall-mount enclosures, measuring 500 x 200 x 120 mm, and is made from steel plate with a light grey finish. It features reliable and durable construction, providing secure attachment for enclosures. Typical applications include industrial and commercial settings where secure and organised mounting of electrical components is essential.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 500mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 500 x 200 x 120 mm
IP Rating IP66
Misc Attribute KX 1505.000

Reviews

Be the first to submit a review

Trustpilot