Rittal 1504000 KX Fitting Bracket Wall-Mount Enclosure Steel Grey

MPN
1504000
Brand
Rittal
EAN-13
4028177816183
Order Code
06-4127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rittal KX 1504.000 is a steel plate wall-mount enclosure with dimensions 400 x 200 x 120 mm, finished in light grey. It is designed to securely house electrical or electronic equipment. This fitting bracket is suitable for indoor environments in industrial or commercial settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 400 x 200 x 120 mm
IP Rating IP66
Misc Attribute KX 1504.000

Reviews

Be the first to submit a review

Trustpilot