Rittal 1503000 KX Fitting Bracket Wall-Mount Enclosure 300x200x120 Grey

MPN
1503000
Brand
Rittal
EAN-13
4028177816176
Order Code
06-4125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Rittal's KX 1503.000 fitting bracket is designed for wall-mount enclosures measuring 300 x 200 x 120 mm and is constructed from steel plate in a light grey finish. This bracket is ideal for securely mounting enclosures in various industrial and commercial settings. It offers durability and a clean, professional appearance for a range of electrical and electronic systems.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 200 x 120 mm
IP Rating IP66
Misc Attribute KX 1503.000

Reviews

Be the first to submit a review

Trustpilot