Rittal 1502000 KX Wall-Mount Enclosure 200x200x120 Steel Light Grey

MPN
1502000
Brand
Rittal
EAN-13
4028177816169
Order Code
06-4123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Rittal KX 1502.000 Fitting Bracket is a light grey steel plate designed for wall-mount enclosures, measuring 200 x 200 x 120 mm. This robust bracket ensures secure and reliable enclosure mounting. It is ideal for use in electrical and industrial applications where durability and precision are essential.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 200mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 200 x 200 x 120 mm
IP Rating IP66
Misc Attribute KX 1502.000

Reviews

Be the first to submit a review

Trustpilot