Rittal 1501000 KX Wall-Mount Enclosure 300x150x120mm Steel Light Grey

MPN
1501000
Brand
Rittal
EAN-13
4028177816152
Order Code
06-4121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Rittal KX 1501.000 fitting bracket is designed for secure wall-mounting of enclosures, measuring 300 x 150 x 120 mm. Made from durable steel plate and finished in light grey, it is suitable for industrial and commercial environments. Its typical applications include securely housing electrical components and providing robust support in various settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 150 x 120 mm
IP Rating IP66
Misc Attribute KX 1501.000

Reviews

Be the first to submit a review

Trustpilot