Rittal 1500000 KX Fitting Bracket Wall-Mount Enclosure Light Grey Steel

MPN
1500000
Brand
Rittal
EAN-13
4028177816145
Order Code
06-4120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rittal KX 1500.000 is a light grey wall-mount enclosure made of steel plate with dimensions of 150 x 150 x 120 mm. It is typically used for securely housing electrical or electronic equipment in industrial environments. This fitting bracket is designed to be sturdy and reliable, ensuring the protection of its contents.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 150mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 150 x 150 x 120 mm
IP Rating IP66
Misc Attribute KX 1500.000

Reviews

Be the first to submit a review

Trustpilot