Rittal 1280000 AX Switchboard Cabinet 800x1200x300 Grey-white Steel

MPN
1280000
Brand
Rittal
EAN-13
4028177813236
Order Code
06-4091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £323.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Rittal AX 1280.000 is a steel switchboard cabinet measuring 800 x 1200 x 300 millimetres, finished in a grey-white RAL 7035 colour. Known for its durable construction, this cabinet is ideal for housing electrical components and control systems in industrial environments. It ensures secure and organised equipment management, typically used in factories and plant operations.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Length 300mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 800 x 1200 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1280.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot