Rittal 1260000 AX Switchboard Cabinet 600x1200x300mm Steel RAL7035

MPN
1260000
Brand
Rittal
EAN-13
4028177813274
Order Code
06-4089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £281.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/12/2026

The Rittal AX 1260.000 switchboard cabinet is a steel plate enclosure measuring 600 x 1200 x 300 mm in grey-white (RAL 7035). It provides secure and organised housing for electrical and electronic components. Typically used in industrial and commercial settings, it's designed for robust and reliable protection.
Type Switchboard cabinet
Enclosure Height 1200mm
Enclosure Length 300mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 1200 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1260.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot