Rittal 1006000 AX Switchboard cabinet Steel 380x380x210mm 1 piece

MPN
1006000
Brand
Rittal
EAN-13
4028177814950
Order Code
17-5221
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £280.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal 1006000, also known by its alternate description 2357145 - Rittal 1006000, refers to a robust AX Switchboard cabinet made from high-quality steel, designed with dimensions of 380 x 380 x 210 mm. This product offers engineers a reliable enclosure solution, suitable for housing electrical and electronic systems while ensuring protection against environmental factors. Its durable steel construction provides excellent resistance to mechanical impacts and corrosion, making it ideal for use in industrial applications, including automation control systems and power distribution networks. The cabinet is designed to maintain the integrity and safety of the components within, thus supporting optimal operational efficiency in various engineering environments.
Type AX 1006.000
Height 380mm
Width 380mm
Depth 210mm
Material Steel
Colour Multicolour
Content 1
Dimensions (W x H x D) 380 x 380 x 210 mm
IP Rating IP66
Product Type Switchboard cabinet
Weight 9.1200kg

Reviews

Be the first to submit a review

Trustpilot