Ring 8SF1P1-BEU0 Floodlight Cam Wired Plus 1080p 2000 lumen outdoor use

MPN
8SF1P1-BEU0
Brand
ring
EAN-13
0840080595283
Order Code
10-4824
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £195.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ring Floodlight Cam Wired Plus Black 8SF1P1-BEU0 is a Wi-Fi CCTV camera offering 1920 x 1080p resolution for clear video surveillance. This network IP camera is ideal for outdoor security, featuring bright floodlights and two-way communication. It's perfect for monitoring driveways, gardens, or other exterior areas of a residence or business.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 179mm
Dimensions (W x H x D) 299 x 246 x 179 mm
Height 246mm
Max. viewing angle hor. 140°
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 80°
Weight 2.068
Width 299mm

Reviews

Be the first to submit a review

Trustpilot