Ring 8SB1S2-WEU0 Spotlight Cam Plus Battery White Night Vision CCTV Camera

MPN
8SB1S2-WEU0
Brand
ring
EAN-13
0840268901219
Order Code
10-4818
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £162.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

The Ring Spotlight Cam Plus - Battery - White is a Wi-Fi IP CCTV camera known for its 1920 x 1080 p resolution. It features wireless connectivity, making it ideal for home security applications. This Ring camera model, 8SB1S2-WEU0, is suitable for monitoring outdoor areas with bright spotlight capabilities for enhanced visibility.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 76.4mm
Dimensions (W x H x D) 80.5 x 126.25 x 76.4 mm
Height 126.25mm
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 326g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot