Ring 4SD1SZ-0EU0 2nd Gen Contact Sensor for Doors/Windows App-Controlled

MPN
4SD1SZ-0EU0
Brand
ring
EAN-13
0840080561172
Order Code
10-4809
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Ring Alarm Contact Sensor (2nd Gen) is a wireless alarm system extension designed by Ring. It features easy installation on doors or windows for enhanced home security. This device is typically used to alert users of unauthorised entry, making it ideal for monitoring access points in residential properties.
Type Wireless alarm system extension
Power Source battery-powered
App compatibility Yes
Component Door/window sensor
Depth 14mm
Dimensions (W x H x D) 53 x 40 x 14 mm
Frequency 2.4 GHz
Height 40mm
Hub Required
Width 53mm

Reviews

Be the first to submit a review

Trustpilot