RiKO 2 Way 24A Ceramic Connector Blocks

RiKO 2 Way 24A Ceramic Connector Blocks

Order Code:

21-1230

Brand: RiKO MPN: 2-402Z-2 ST

Discontinued


The RiKO 2 Way 24A Ceramic Connector Blocks have been designed for high temperature applications. Steatite is an alternative to ceramics.

The advantages over ceramics include higher density and higher dielectric strength and offer the following features: 450V Voltage Rating, 2.5 to 16mm² Wire Size, Nickel Plated Brass Insert Contact Material, Steatite Housing Material, Beige Colour, +350°C Temperature, Steatite is an Alternative to Ceramics, Better Value Concerning Bending and Compression Strength as well as Elasticity, Higher Dielectric Strength, Non-inflammable, Temperature-resistant, Dimensional Stability up to 1000°C, Designed for High Temperature Applications
  • 2 or 3-pole versions available
  • 24A or 57A versions
  • Galvanised brass inserts
  • Stainless steel wire protectors
Current Rating 24A

Alternatives (1)


Trustpilot