Rigol PVP3150 Probe 150MHz 1:1/10:1 300V High Impedance Passive Probe

MPN
PVP3150
Brand
Rigol
EAN-13
6973332406083
Order Code
10-4800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rigol PVP3150 Probe is designed for accurate signal measurement with 150 MHz bandwidth. It offers both 1:1 and 10:1 attenuation and can handle up to 300 V, ensuring versatility in various testing scenarios. Ideal for electronics testing, it caters to engineers and technicians for precise circuit diagnostics.
Type Probe
Bandwidth 150MHz
Cable Length 1.2m
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 10pF
Misc Attribute Passive
Nominal Voltage 300V
Slew rate 2.3ns

Reviews

Be the first to submit a review

Trustpilot