Rigol DS1204B 4 Channel Digital Storage Oscilloscope 200MHz

Order Code:

63-1611

Brand: Rigol MPN: DS1204B EAN-13: 4016138820164

Discontinued


This 200MHz digital storage oscilloscope from Rigol has been designed with four analog channels and 1 external trigger channel, which can capture multi-channel signal simultaneously and meets industrial needs. The powerful trigger and analyser abilities make it easy to capture and analyse waves, while the clear LCD displays and math operations enables users to view and analyse signal faster and more clearly.

The easy-to-use design includes the following features:
Built-in help menu enabling information getting more convenient
Multiple language menus, support English and Chinese input
Support U disk and local files storage
Waveform intensity can be adjusted
To display a signal automatically by AUTO
Pop-up menu makes it easy to read and use
Provide a key measure, a key store/print shortcut keys

Such features make this oscilloscope ideal for a number of applications, including:
Electronic circuit design and test
View transient signal
Manufacturing test and quality control
Education and scientific research
Industry control
Design and analysis of mechanical and electrical products


  • Four analog channels, 200MHz maximum bandwidth, 2GSa/s maximum real-time sample rate, 50GSa/s maximum equivalent sample rate
  • 5.7in QVGA (320 x 240), 64K colours TFT LCD and LED backlight source technology enable the wave displays more vivid with lower power dissipation and longer life
  • Conform to LXI consortium instrument standard class C, which enable to create and reset testing system fast, economically and efficiently
  • Abundant trigger types: Edge, Pulse Width, Video, Pattern and Alternative triggers
  • Unique adjustable trigger sensitivity enables to meet different demands
  • Enable to measure 22 types of wave parameters and track measurements via cursor automatically
  • Unique waveform record and replay function
  • Fine delayed scan function
  • Built-in FFT function, hold practical digital filters
  • Pass/Fail detection function
  • Math operations available to multiple waves
  • Powerful PC application software UltraScope
  • Standard configure interface: USB Device, Dual USB Host, LAN, support U disk storage and PictBridge print standard
  • Support for remote command control
  • Manufacturer's part DS1204B
No. of Channels 4
Bandwidth 200MHz
Accuracy ±4%

Trustpilot