RIDGID 60753 PowerClear™ Drain Cleaning Machine 240V

MPN
60753
Brand
RIDGID
EAN-13
0095691607539
Order Code
96-9236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID PowerClear™ Drain Cleaning Machine effortlessly cleans bath, shower or sink blockages. Advanced 2-way AUTOFEED® control keeps hands and work area clean. The cable advances and rewinds with the push of a lever. With a clear cover for quick view of remaining cable and an easy pull drain plug that enables draining of excess water, extending cable life.

Its lightweight design makes it easy to manoeuvre in small spaces like under a sink. Comes complete with a 2-piece guide hose and carry handle.

Specification:

Input Power: 120W
Feed Rate: 5.4m/min.
Drain Capacity: 20-40mm (3/4-1.1/2in)
Cable Length: 9m
Weight: 5.4kg


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot