Christmas Opening Hours and Delivery Dates here

RIDGID 46683 K-1 Combination Auger

Order Code:

96-9210

Brand: RIDGID MPN: 46683
  • RoHS Compliant
  • Country of Origin: USA
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £88.29 £83.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Ridgid K-1 Combination Auger provides an all-in-one solution for removing blockages from urinals and shower drains.

The auger's dual power operation provides additional power necessary for removing tough obstructions. Its telescoping design provides additional cable length for obstructions that are further down the line. It has a 'C' cutter head that is ideal for breaking up hard blockages. The left hand wound cable provides strength and prevents kinking.

Specifications:
Pipe size: Up to 50mm.
Cable length: 1.2m.
Cable diameter: 10mm.
Operation: Manual or drill powered.


Type Auger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot