RIDGID 37428 CM-100 Micro Clamp Meter 37428

MPN
37428
Brand
RIDGID
EAN-13
0095691374288
Order Code
96-9168
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ridgid CM-100 Micro Clamp Meter is a true RMS and AutoRanging digital clamp meter with a large capacity and measuring range. It can clamp around cables up to 30mm O.D. and measure current up to 1,000A AC/DC.

The clamp meter can also be used as a multimeter for 8 other functions, and will provide clear and accurate readings on its large backlit LCD.

The slim and double-moulded design provides easy one-handed operation and can be conveniently used in confined cable compartments.

Supplied with soft carrying case, test leads, Type K temperature probe and 9V battery.

Functions and Range:

Voltage AC/DC: 400mV - 600V.
Current AC/DC: 40A - 1,000A.
Resistance: 400 - 40M.
Capacitance: 4nF - 40mF.
Frequency: Up to 4kHz.
Diode Test: 1.5V.
Continuity Test: 35.
Temperature: -40° - 1,000°C.

Specifications:

Power Source: 9V battery (included).
Display: 4,000 Count backlit LCD.
Clamp size: Max. 30mm O.D. cable.
Overload protection: CAT III 600V.
Polarity Indication: Yes, automatic.
Auto Power-Off. Yes, after 20 minutes.
AutoRanging: Yes.
True RMS: Yes.
Data and Peak Hold: Yes.
Bar Graph Display: Yes.


Type Multimeter

Reviews

Be the first to submit a review

Trustpilot