Ricoh PA03810-B101 fi Series fi-8150 50ppm/100ipm A4 Duplex ADF

MPN
PA03810-B101
Brand
Ricoh
EAN-13
4939761312175
Order Code
72-1533
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £673.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/11/2026

As the evolution of the market’s leading image scanners, the fi-8 series redefines the standard for business scanning by solving today’s challenges and providing a long-term strategic advantage for organisations adapting to the future of work. Boasting breakthrough optical technology and a wide range of innovative new patents, the fi-8 series supports digital transformation with industry-leading accuracy and user experience, built on technology you can trust.

Clear Image Capture
Clear Image Capture is a breakthrough proprietary optical technology innovation debuting in the fi-8 series. True image rendering and colour shift prevention deliver industry leading OCR accuracy rates and image quality that surpasses the capabilities of standard CIS or CCD alone. And, as a more efficient optical technology, power consumption for every scan is reduced. Clear Image Capture also enables capture of the widest range of document types from 2gsm-465gsm – including A4 envelopes, cards, passports, or booklets up to 7mm thick.

Tech you can trust
Automatic Separation Control

Our patented Automatic Separation Control delivers the perfect feed so organisations can scan larger volumes and mixed batches of documents with confidence. By sensing their weight and adapting and adjusting torque automatically, mis-feed and mid-scan interruptions are eliminated. This guarantees feed stability for different document formats and saves users from wasting time sorting different document types into individual batches. It also enables the 1 sheet ADF capacity and higher speeds for more efficient, high-throughput workgroup scanning.
A scanner driver that cleans and optimises image files for faster, lower-cost access and storage.

PaperStream Capture
Streamlines and automates capture into workflows.

PaperStream ClickScan
Ad-hoc scanning with a single touch.

Scanner Central Admin
Scalable real-time, remote management of up to 1, scanners.

Flexible connectivity options
Choose between PaperStream IP Net for flexible, adaptable capture architectures, and PaperStream NX Manager for centralised, server-based capture.

Co-creation services
For integration support or custom solution development.

Industry leading paper protection
The fi-8 series protects documents from damage using innovative new technology. Patented Image Monitoring identifies overly skewed documents in real time and halts the scanning process before they can be damaged. ISoP (excluding fi-815, fi-825 models) will do the same if it detects any abnormal feed sounds. While Lag Detection ensures documents are feeding through at the expected speed.

Specialist passport capture capability
The patented feeding mechanism ensures safe capture of passports without a carrier sheet, while MRZ recognition ensures consistently accurate capture of personal data.

Real-world productivity without equal

Enhanced multi-feed detection
Unnecessary stoppages in the scanning process are eliminated by automatically recognising and ignoring cards, stickers, and small defined attachments. This patented technology is an evolution beyond standard multi-feed detection which stops when anything beyond a single sheet is identified during feed through.

High speed, high throughput
Fast boot time and up to 9ppm duplex mean the fi-8 series delivers a highly efficient scanning process for the ultimate in workgroup productivity. Incorporating USB 3.2 and gigabit LAN connectivity also makes rapid file transfer possible.

Overscan Control
Automatically adjust scanning area to prevent image loss on skewed documents, removing the need to ever have to rescan slightly skewed documents. Three precisely positioned sensors detect document edges and adjust the scanning area accordingly to fit the document, even if it has been inserted at a skewed angle. Users can scan safe in the knowledge that the entire document will be scanned every time and no part of the image will ever be lost.

Urethane rollers
Urethane rollers are resistant to absorption of oil from NCR paper, unlike EPDM rollers which can swell and affect feed torque. Maintaining their integrity avoids misfeed and jams for consistent feed performance.

Stacker support
Ergonomically designed stacker support neatly stacks scanned documents for faster, easier post-scan filing.
  • Highest real-life throughput 5 ppm, 1 sheet ADF capacity, optimised user experience
  • Document capture versatility Easily handles mixed batches from 2gsm to 465gsm. Also passports, cards and booklets up to 7mm thick
  • Breakthrough optical technology Industry-leading OCR accuracy, reduced power consumption, faster, lower cost file storage and access
  • Industry-leading reliability Adaptable feeding mechanisms and paper protection, increased efficiency gains
  • Long-term strategic advantage – Consistently richer, robust, and more diverse data sets

Reviews

Be the first to submit a review

Trustpilot