Richco RKCF-06-A5 Ferrite Core 275Ω Fits 6.5mm Cables With Clip Case

Image Representative of Range

Richco RKCF-06-A5 Ferrite Core 275Ω Fits 6.5mm Cables With Clip Case

MPN
RKCF-06-A5
Brand
Richco
EAN-13
2050000147647
Order Code
10-4737
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The Richco RKCF-06-A5 toroidal ferrite core is designed to suppress electromagnetic interference, with a splitting capability and impedance of 275 ohms. It is suitable for cable diameters up to 6.5 mm and measures 33 x 20.5 x 20 mm. Typical applications include reducing noise in data cables and improving signal quality in electronic devices.
Type Toroidal ferrite core
Impedance 180Ω
Cable Ø (max.) 6.5mm
Cable Ø range 5.5 - 6.5mm
Cable Ø up to 5.5mm
Dimensions (L x W x H) 33 x 20.5 x 20 mm
Height 20mm
Length 33mm
Material Polyamide 6.6
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot