Richco LEDHPM-1 LED Socket Polyamide 6.6 Snap-in for 5 mm LED

Image Representative of Range

Richco LEDHPM-1 LED Socket Polyamide 6.6 Snap-in for 5 mm LED

MPN
LEDHPM-1
Brand
Richco
EAN-13
2050000565793
Order Code
12-8576
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 585 in stock

Richco's LEDHPM-1 is a polyamide 6.6 LED socket designed for 5 mm LEDs with a snap-in feature. Its main attributes include a natural finish and suitability for front panel installations. This LED holder is typically used in optoelectronic assemblies to securely mount and reflect LED light.
Type LED socket
Base Not Applicable
Factory colour Ecru
Material Polyamide 6.6
Material (details) PA66/UL94-V2
Mounting Snap-in
Recess Diameter 7.2mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot