Richco LEDH-909-235 LED Holder 90° Polyamide for 5mm LED Positioning

Order Code:

12-8575

Brand: Richco MPN: LEDH-909-235 EAN-13: 2050000565823
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
666 in stock, despatched in 4 working days

The Richco LEDH-909-235 is a black LED socket made from polyamide, suitable for 5 mm LEDs. It features an inner hole diameter of 4.8 mm, making it ideal for securing T1 3/4 size LEDs in place. Typically, this LED holder is used in optoelectronic applications to mount and secure LEDs efficiently.
Type LED socket
Bore Ø 4.8mm
Factory colour Black
Material Polyamide
Material (details) Polyamide
Misc Attribute 1 Inner hole-Ø: 4.8 mm
Suitable For LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot